TOSHIBA SSM3K329R,LF
| Manufacturer | |
| MPN | SSM3K329R,LF |
| LCSC Part # | C150127 |
| Packaging | SOT-23F |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.5A SOT-23F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 43pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 289mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 123pF | |
| Gate Charge(Qg) | 1.5nC@4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 43pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 289mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 123pF | |
| Gate Charge(Qg) | 1.5nC@4V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.8V drive
- Low on-resistance: RDS(ON) = 289 mΩ (max) (@VGS = 1.8 V)
- RDS(ON) = 170 mΩ (max) (@VGS = 2.5 V)
- RDS(ON) = 126 mΩ (max) (@VGS = 4.0 V)
Applications
AI Translation
- Power management switch applications
- High-speed switching applications
In-Stock: 5,695
5,695 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2211 | $ 1.11 |
| 50+ | $ 0.1756 | $ 8.78 |
| 150+ | $ 0.156 | $ 23.40 |
| 500+ | $ 0.1317 | $ 65.85 |
| 3,000+ | $ 0.1208 | $ 362.40 |
| 6,000+ | $ 0.1143 | $ 685.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 43pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 289mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 123pF | |
| Gate Charge(Qg) | 1.5nC@4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 43pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 289mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 123pF | |
| Gate Charge(Qg) | 1.5nC@4V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.8V drive
- Low on-resistance: RDS(ON) = 289 mΩ (max) (@VGS = 1.8 V)
- RDS(ON) = 170 mΩ (max) (@VGS = 2.5 V)
- RDS(ON) = 126 mΩ (max) (@VGS = 4.0 V)
Applications
AI Translation
- Power management switch applications
- High-speed switching applications
C150127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



