TOSHIBA TLP748J(F)
| Manufacturer | |
| MPN | TLP748J(F) |
| LCSC Part # | C150123 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 5V/us 150mA 25mA 1.15V 600V SCR DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Features | - | |
| Isolation Voltage(Vrms) | 4kV | |
| Static dv/dt | 5V/us | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(It(rms)) | 150mA | |
| Forward Current | 25mA | |
| Voltage - Forward(Vf) | 1.15V | |
| Load Voltage | 600V | |
| Zero Crossing Circuit | No | |
| Output Type | SCR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLP748J consists of a photo - thyristor optically coupled to a gallium arsenide infrared emitting diode in a six lead plastic DIP package.
Applications
AI Translation
- Office Machine
- Household Use Equipment
- Solid State Relay
- Switching Power Supply
In-Stock: 4,388
4,388 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7362 | $ 1.74 |
| 10+ | $ 1.4566 | $ 14.57 |
| 30+ | $ 1.281 | $ 38.43 |
| 100+ | $ 1.1022 | $ 110.22 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 0.9868 | $ 986.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



