onsemi SZMMSZ4693T1G
| Manufacturer | |
| Mfr. Part # | SZMMSZ4693T1G |
| LCSC Part # | C150080 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 7.5V 500mW SOD-123 |
| Description | Zener Diode Independent 7.5V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1423 | $ 0.71 |
50+ | $ 0.1106 | $ 5.53 |
150+ | $ 0.097 | $ 14.55 |
500+ | $ 0.0801 | $ 40.05 |
3,000+ | $ 0.0725 | $ 217.50 |
6,000+ | $ 0.068 | $ 408.00 |
Standard Packaging 3000/Full
Reel | ||