onsemi NCS2001SN1T1G
| Manufacturer | |
| Mfr. Part # | NCS2001SN1T1G |
| LCSC Part # | C150053 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 0.9 V, Rail-to-Rail, Single Operational Amplifier |
| Description | 500uV 10pA 1.6V/us 70dB 1.5mA 1.4MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,953 
1,953
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5414 | $ 0.54 |
10+ | $ 0.4767 | $ 4.77 |
30+ | $ 0.4451 | $ 13.35 |
100+ | $ 0.412 | $ 41.20 |
500+ | $ 0.393 | $ 196.50 |
1,000+ | $ 0.3836 | $ 383.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$