TI CD4536BPW
| Manufacturer | |
| MPN | CD4536BPW |
| LCSC Part # | C1499407 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | CMos Programmable Timer High-Voltage Types (20-Volt Rating) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Supply Current | 3mA | |
| Features | Programmable time-base frequency division network;Built-in crystal oscillator | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency | - | |
| Voltage - Supply | 3V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4536B is a programmable timer consisting of 24 rippte-binary counter stages. The salient feature of this device is its ftexibility. The device can count from 1 to 224 or the first 8 stages can be bypassed to allow an output, selectable by a 4-bit code, from any one of the remaining 16 stages. It can be driven by an external clock or an RC oscillator that can be constructed using on-chip components. Input IN1 serves as either the external clock input or the input to the on-chip RC oscillator. OUT1 and OUT2 are connection terminals for the external RC components. In addition, an on-chip monostable circuit is provided to allow a variable pulse width output. Various timing functions can be achieved using combinations of these capabilities.
Features
- 24 flip-flop stages -- counts from 2° to 2^24
- Last 16 stages selectabie by BCD select code.
- Bypass input allows bypassing first 8 stages
- On-chip RC oscillator provision
- Clock inhibit input
- Schmitt-trigger in clock line permits operation with very long rise and fall times
- On-chip monostable output provision
- Typical tan = 3 MHz at VDD = 10 v
- Test mode allows fast test sequence
- Set and reset inputs
- Capable of driving two low power TTL loads, one lower-power Schottky load, or two HTL loads over the rated temperature range
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifi cations for Description of 'B' Series CMOs Devices"
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2123 | $ 1.21 |
| 10+ | $ 1.1012 | $ 11.01 |
| 30+ | $ 1.0387 | $ 31.16 |
| 100+ | $ 0.9698 | $ 96.98 |
| 500+ | $ 0.9386 | $ 469.30 |
| 1,000+ | $ 0.9245 | $ 924.50 |
Standard Packaging90/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Supply Current | 3mA | |
| Features | Programmable time-base frequency division network;Built-in crystal oscillator | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency | - | |
| Voltage - Supply | 3V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4536B is a programmable timer consisting of 24 rippte-binary counter stages. The salient feature of this device is its ftexibility. The device can count from 1 to 224 or the first 8 stages can be bypassed to allow an output, selectable by a 4-bit code, from any one of the remaining 16 stages. It can be driven by an external clock or an RC oscillator that can be constructed using on-chip components. Input IN1 serves as either the external clock input or the input to the on-chip RC oscillator. OUT1 and OUT2 are connection terminals for the external RC components. In addition, an on-chip monostable circuit is provided to allow a variable pulse width output. Various timing functions can be achieved using combinations of these capabilities.
Features
- 24 flip-flop stages -- counts from 2° to 2^24
- Last 16 stages selectabie by BCD select code.
- Bypass input allows bypassing first 8 stages
- On-chip RC oscillator provision
- Clock inhibit input
- Schmitt-trigger in clock line permits operation with very long rise and fall times
- On-chip monostable output provision
- Typical tan = 3 MHz at VDD = 10 v
- Test mode allows fast test sequence
- Set and reset inputs
- Capable of driving two low power TTL loads, one lower-power Schottky load, or two HTL loads over the rated temperature range
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifi cations for Description of 'B' Series CMOs Devices"
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



