EVER OHMS TR0402B3K16Q1050
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | TR0402B3K16Q1050 |
| LCSC Part # | C149894 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 3.16kΩ ±0.1% 63mW 0402 |
| Description | 3.16kΩ 63mW 25V Thin Film Resistor ±50ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0097 | $ 0.49 |
500+ | $ 0.0095 | $ 4.75 |
1,500+ | $ 0.0094 | $ 14.10 |
5,000+ | $ 0.0093 | $ 46.50 |
Standard Packaging 10000/Full
Reel | ||