EVER OHMS CRA034RF22R0P05Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CRA034RF22R0P05Z |
| LCSC Part # | C149866 |
| Package | 0603x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 22Ω 0603x4 |
| Description | 4 ±1% 22Ω 100mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | EVER OHMS | |
| Package | 0603x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,140
4,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0229 | $ 0.46 |
200+ | $ 0.018 | $ 3.60 |
600+ | $ 0.0153 | $ 9.18 |
5,000+ | $ 0.0137 | $ 68.50 |
10,000+ | $ 0.0123 | $ 123.00 |
20,000+ | $ 0.0115 | $ 230.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$