LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH2512FR300E04Z product image
  • CRH2512FR300E04Z thumbnail 1
  • CRH2512FR300E04Z thumbnail 2
  • CRH2512FR300E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH2512FR300E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH2512FR300E04Z
LCSC Part #
C149850
Packaging
2512
Customer #
Key Attributes
RES 300mΩ ±1% 2W 2512
Datasheetpdf iconEVER OHMS CRH2512FR300E04Z
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0657$ 0.66
100+$ 0.0516$ 5.16
300+$ 0.0445$ 13.35
1,000+$ 0.0392$ 39.20
4,000+$ 0.035$ 140.00
8,000+$ 0.0328$ 262.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Resistance300mΩ
Power(Watts)2W
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • High reliability, excellent quality

Applications

AI Translation
  • Consumer Electronics
  • Home Appliances: air conditioners, refrigerators
  • Computers & Related Products: motherboards
  • Communication Equipment: mobile phones, fax machines
  • Power Equipment: power supplies, lighting devices
  • Measuring Instruments: electricity meters, navigation devices