LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812J120RE04Z product image
  • CR1812J120RE04Z thumbnail 1
  • CR1812J120RE04Z thumbnail 2
  • CR1812J120RE04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812J120RE04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812J120RE04Z
LCSC Part #
C149833
Packaging
1812
Customer #
Key Attributes
RES 120Ω ±5% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812J120RE04Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0293$ 0.59
200+$ 0.0226$ 4.52
600+$ 0.0189$ 11.34
4,000+$ 0.0166$ 66.40
8,000+$ 0.0147$ 117.60
20,000+$ 0.0137$ 274.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance120Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece