LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812F20R0E04Z product image
  • CR1812F20R0E04Z thumbnail 1
  • CR1812F20R0E04Z thumbnail 2
  • CR1812F20R0E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812F20R0E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812F20R0E04Z
LCSC Part #
C149823
Packaging
1812
Customer #
Key Attributes
RES 20Ω ±1% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812F20R0E04Z
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.44
100+$ 0.0344$ 3.44
300+$ 0.0297$ 8.91
1,000+$ 0.0261$ 26.10
4,000+$ 0.0232$ 92.80
8,000+$ 0.0218$ 174.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance20Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece