EVER OHMS CRW1218J24K0E04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CRW1218J24K0E04Z |
| LCSC Part # | C149818 |
| Package | 1218 |
| Customer # | |
| Key Attributes | RES 24kΩ ±5% 1W 1218 |
| Description | 1W 24kΩ Thick Film Resistor ±100ppm/℃ ±5% 1218 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 1218 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.013 | $ 0.26 |
200+ | $ 0.0128 | $ 2.56 |
600+ | $ 0.0126 | $ 7.56 |
2,000+ | $ 0.0124 | $ 24.80 |
Standard Packaging 4000/Full
Reel | ||