TI TPS40192DRCR
| Manufacturer | |
| MPN | TPS40192DRCR |
| LCSC Part # | C14972 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5-V to 18-V Input, 10-Pin, Synchronous Buck Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 20A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 45uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS40192 and TPS40193 are cost-optimized synchronous buck controllers that operate from 4.5 V to 18 V input. These controllers implement a voltage - mode control architecture with the switching frequency fixed at either 600 kHz (TPS40192) or 300 kHz (TPS40193). The higher switching frequency facilitates the use of smaller inductor and output capacitors, thereby providing a compact power - supply solution. An adaptive anti - cross conduction scheme is used to prevent shoot through current in the power FETs.
Short circuit detection is done by sensing the voltage drop across the low - side MOSFET when it is on and comparing it with a user selected threshold of 100 mV, 200 mV or 280 mV. The threshold is set with a single external resistor connected from COMP to GND. This resistor is sensed at startup and the selected threshold is latched. Pulse - by - pulse limiting (to prevent current runaway) is provided by sensing the voltage across the high - side MOSFET when it is on and terminating the cycle when the voltage drop rises above a fixed threshold of 550 mV. When the controller senses an output short circuit, both MOSFETs are turned off and a timeout period is observed before attempting to restart. This behavior provides limited power dissipation in the event of a sustained fault.
Features
- Input Operating Voltage Range: 4.5 V to 18 V
- Up to 20 - A Output Currents
- Supports Pre - Biased Outputs
- 0.5%, 591 - mV Reference
- Switching Frequency
- TPS40192: 600 kHz
- TPS40193: 300 kHz
- Three Selectable Thermally Compensated Short Circuit Protection Levels
- Hiccup Restart from Faults
- Internal 5 - V Regulator
- High - Side and Low - Side MOSFET ON - resistance (RDS(on)) Current Sensing
- 10 - Pin 3 mm×3 mm SON Package
- Internal 4 - ms Soft - Start Time
- Thermal Shutdown Protection at 145℃
Applications
- Cable Modem CPE
- Digital Set Top Box
- Graphics/Audio Cards
- Entry Level and Mid - Range Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4896 | $ 1.49 |
| 10+ | $ 1.2219 | $ 12.22 |
| 30+ | $ 1.0742 | $ 32.23 |
| 100+ | $ 0.9071 | $ 90.71 |
| 500+ | $ 0.8324 | $ 416.20 |
| 1,000+ | $ 0.8 | $ 800.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | 20A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 45uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS40192 and TPS40193 are cost-optimized synchronous buck controllers that operate from 4.5 V to 18 V input. These controllers implement a voltage - mode control architecture with the switching frequency fixed at either 600 kHz (TPS40192) or 300 kHz (TPS40193). The higher switching frequency facilitates the use of smaller inductor and output capacitors, thereby providing a compact power - supply solution. An adaptive anti - cross conduction scheme is used to prevent shoot through current in the power FETs.
Short circuit detection is done by sensing the voltage drop across the low - side MOSFET when it is on and comparing it with a user selected threshold of 100 mV, 200 mV or 280 mV. The threshold is set with a single external resistor connected from COMP to GND. This resistor is sensed at startup and the selected threshold is latched. Pulse - by - pulse limiting (to prevent current runaway) is provided by sensing the voltage across the high - side MOSFET when it is on and terminating the cycle when the voltage drop rises above a fixed threshold of 550 mV. When the controller senses an output short circuit, both MOSFETs are turned off and a timeout period is observed before attempting to restart. This behavior provides limited power dissipation in the event of a sustained fault.
Features
- Input Operating Voltage Range: 4.5 V to 18 V
- Up to 20 - A Output Currents
- Supports Pre - Biased Outputs
- 0.5%, 591 - mV Reference
- Switching Frequency
- TPS40192: 600 kHz
- TPS40193: 300 kHz
- Three Selectable Thermally Compensated Short Circuit Protection Levels
- Hiccup Restart from Faults
- Internal 5 - V Regulator
- High - Side and Low - Side MOSFET ON - resistance (RDS(on)) Current Sensing
- 10 - Pin 3 mm×3 mm SON Package
- Internal 4 - ms Soft - Start Time
- Thermal Shutdown Protection at 145℃
Applications
- Cable Modem CPE
- Digital Set Top Box
- Graphics/Audio Cards
- Entry Level and Mid - Range Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



