LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1210JR220P05R product image
  • CR1210JR220P05R thumbnail 1
  • CR1210JR220P05R thumbnail 2
  • CR1210JR220P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1210JR220P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1210JR220P05R
LCSC Part #
C149718
Packaging
1210
Customer #
Key Attributes
RES 220mΩ ±5% 500mW 1210
Datasheetpdf iconEVER OHMS CR1210JR220P05R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0111$ 0.56
500+$ 0.0086$ 4.30
1,500+$ 0.0073$ 10.95
5,000+$ 0.0065$ 32.50
25,000+$ 0.0058$ 145.00
50,000+$ 0.0054$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)500mW
Resistance220mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece