Broadcom HCPL-3120-000E
| Manufacturer | |
| Mfr. Part # | HCPL-3120-000E |
| LCSC Part # | C14970 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | 2.5 Amp Output Current IGBT Gate Drive Optocoupler |
| Description | 2.5A 5V 15V~30V 1.8V DC DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8,686 
8,686
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9537 | $ 0.95 |
10+ | $ 0.7817 | $ 7.82 |
50+ | $ 0.6878 | $ 34.39 |
100+ | $ 0.5811 | $ 58.11 |
500+ | $ 0.5334 | $ 266.70 |
1,000+ | $ 0.5127 | $ 512.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$