LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY WSL25121L000FEA18 product image
  • WSL25121L000FEA18 thumbnail 1
  • WSL25121L000FEA18 thumbnail 2
  • WSL25121L000FEA18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL25121L000FEA18RoHS

Manufacturer
MPN
WSL25121L000FEA18
LCSC Part #
C149567
Packaging
2512
Customer #
Key Attributes
RES 1mΩ ±1% 2W 2512
Datasheetpdf iconVISHAY WSL25121L000FEA18
In-Stock: 3,310
3,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1913$ 0.1875$ 0.94
50+$ 0.1484$ 0.1455$ 7.28
150+$ 0.1301$ 0.1275$ 19.13
500+$ 0.1071$ 0.1050$ 52.50
2,000+$ 0.097$ 0.0951$ 190.20
4,000+$ 0.0908$ 0.0890$ 356.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance1mΩ
Power(Watts)2W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±275ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece