VISHAY Y0065321R00T0L
| Manufacturer | |
| Mfr. Part # | Y0065321R00T0L |
| LCSC Part # | C1495563 |
| Package | TO-204AA |
| Customer # | |
| Key Attributes | RES 321Ω ±0.01% 10W TO-204AA |
| Description | 10W 321Ω Current Sense Resistor ±2ppm/℃ ±0.01% TO-204AA Chip Resistor - Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | TO-204AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 88.1816 | $ 88.18 |
200+ | $ 34.1246 | $ 6824.92 |
500+ | $ 32.9253 | $ 16462.65 |
1,000+ | $ 32.3342 | $ 32334.20 |
Standard Packaging 500/Full
Bag | ||