LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0793681R000B9L product image
Images for reference only

VISHAY Y0793681R000B9LRoHS

Manufacturer
MPN
Y0793681R000B9L
LCSC Part #
C1494967
Packaging
Through Hole
Customer #
Key Attributes
RES 681Ω ±0.1% 0.6W Through Hole
Datasheetpdf iconVISHAY Y0793681R000B9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.4121$ 22.41
200+$ 8.6741$ 1734.82
500+$ 8.3697$ 4184.85
1,000+$ 8.2191$ 8219.10
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance681Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece