LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y144261K4400T0L product image
Images for reference only

VISHAY Y144261K4400T0L

Manufacturer
MPN
Y144261K4400T0L
LCSC Part #
C1487856
Packaging
Through Hole
Customer #
Key Attributes
RES 61.44kΩ ±0.01% 0.5W Through Hole
Datasheetpdf iconVISHAY Y144261K4400T0L

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance61.44kΩ
Power(Watts)500mW
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.5037$ 21.50
200+$ 8.3224$ 1664.48
500+$ 8.0292$ 4014.60
1,000+$ 7.8856$ 7885.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$