VISHAY Y145311K0000V0L
| Manufacturer | |
| Mfr. Part # | Y145311K0000V0L |
| LCSC Part # | C1485863 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 11kΩ ±0.005% 0.6W Through Hole |
| Description | 11kΩ ±0.005% 600mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.5798 | $ 15.58 |
200+ | $ 6.0288 | $ 1205.76 |
500+ | $ 5.8174 | $ 2908.70 |
1,000+ | $ 5.7124 | $ 5712.40 |
Standard Packaging 2500/Full
Bag | ||