BOURNS CAT10-000J4LF
| Manufacturer | |
| Mfr. Part # | CAT10-000J4LF |
| LCSC Part # | C148483 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 0Ω 0402x4 |
| Description | 4 ±5% 0Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.02 | $ 1.00 |
500+ | $ 0.0164 | $ 8.20 |
1,500+ | $ 0.0145 | $ 21.75 |
10,000+ | $ 0.0133 | $ 133.00 |
20,000+ | $ 0.0123 | $ 246.00 |
50,000+ | $ 0.0117 | $ 585.00 |
100,000+ | $ 0.0116 | $ 1160.00 |
200,000+ | $ 0.0115 | $ 2300.00 |
Standard Packaging 10000/Full
Reel | ||