Winsok Semicon WSF3085
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSF3085 |
| LCSC Part # | C148428 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 85A TO-252 |
| Description | N-Channel 30V 85A 53W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
578
578
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2541 $ 0.2287 | $ 0.23 |
10+ | $ 0.2013 $ 0.1812 | $ 1.81 |
30+ | $ 0.1786 $ 0.1608 | $ 4.82 |
100+ | $ 0.1504 $ 0.1354 | $ 13.54 |
500+ | $ 0.1378 $ 0.1241 | $ 62.05 |
1,000+ | $ 0.1303 $ 0.1173 | $ 117.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$