Winsok Semicon WSP4805
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSP4805 |
| LCSC Part # | C148416 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 8A SOP-8 |
| Description | P-Channel 30V 8A 2.5W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,271
2,271
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3598 | $ 0.36 |
10+ | $ 0.2907 | $ 2.91 |
30+ | $ 0.2611 | $ 7.83 |
100+ | $ 0.2242 | $ 22.42 |
500+ | $ 0.2077 | $ 103.85 |
1,000+ | $ 0.1656 | $ 165.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$