Winsok Semicon WSP4984
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSP4984 |
| LCSC Part # | C148405 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 10A SOP-8 |
| Description | N-Channel Array 40V 10A Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
805
805
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.293 | $ 0.29 |
10+ | $ 0.2332 | $ 2.33 |
30+ | $ 0.2075 | $ 6.23 |
100+ | $ 0.1755 | $ 17.55 |
500+ | $ 0.1613 | $ 80.65 |
1,000+ | $ 0.1399 | $ 139.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$