Winsok Semicon WSD3066DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD3066DN33 |
| LCSC Part # | C148386 |
| Package | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A DFN-8(3.3x3.3) |
| Description | N-Channel 30V 50A 45W Surface Mount DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,150
1,150
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2904 | $ 1.45 |
50+ | $ 0.2332 | $ 11.66 |
150+ | $ 0.2087 | $ 31.31 |
500+ | $ 0.1781 | $ 89.05 |
2,500+ | $ 0.1431 | $ 357.75 |
5,000+ | $ 0.1349 | $ 674.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$