Winsok Semicon WSD3050DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD3050DN33 |
| LCSC Part # | C148385 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A DFN-8(3x3) |
| Description | N-Channel 30V 50A 26W Surface Mount DFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,520 
2,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1786 | $ 0.89 |
50+ | $ 0.157 | $ 7.85 |
150+ | $ 0.1478 | $ 22.17 |
500+ | $ 0.1362 | $ 68.10 |
2,500+ | $ 0.1311 | $ 327.75 |
5,000+ | $ 0.128 | $ 640.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$