Winsok Semicon WSD3028DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD3028DN33 |
| LCSC Part # | C148384 |
| Package | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 25A DFN-8(3.3x3.3) |
| Description | N-Channel 30V 25A 5W Surface Mount DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,585
4,585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1836 $ 0.1653 | $ 0.83 |
50+ | $ 0.1442 $ 0.1298 | $ 6.49 |
150+ | $ 0.1274 $ 0.1147 | $ 17.21 |
500+ | $ 0.1063 $ 0.0957 | $ 47.85 |
2,500+ | $ 0.0966 $ 0.0870 | $ 217.50 |
5,000+ | $ 0.091 $ 0.0819 | $ 409.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$