Winsok Semicon WST3325
| Manufacturer |
Winsok Semicon
Asian Brands |
| MPN | WST3325 |
| LCSC Part # | C148355 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5.6A SOT-23-3L |
| Description | P-Channel 20V 5.6A 1W Surface Mount SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,120
2,120
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0687 | $ 0.69 |
100+ | $ 0.0539 | $ 5.39 |
300+ | $ 0.0465 | $ 13.95 |
3,000+ | $ 0.0422 | $ 126.60 |
6,000+ | $ 0.0378 | $ 226.80 |
9,000+ | $ 0.0355 | $ 319.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$