Winsok Semicon WST2314
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WST2314 |
| LCSC Part # | C148346 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 5.5A SOT-23 |
| Description | N-Channel 20V 5.5A 1.2W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,460
1,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0688 | $ 0.69 |
100+ | $ 0.0551 | $ 5.51 |
300+ | $ 0.0482 | $ 14.46 |
3,000+ | $ 0.043 | $ 129.00 |
6,000+ | $ 0.0389 | $ 233.40 |
9,000+ | $ 0.0368 | $ 331.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$