PANASONIC FC6B21150L1
| Manufacturer | |
| MPN | FC6B21150L1 |
| LCSC Part # | C148297 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 2 8A SMD-6P Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Operating Temperature | -55℃~+150℃ | |
| Features | - | |
| number of channels | 2 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 8A | |
| RDS(on) | 4mΩ | |
| Operating Voltage | 12V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low source-source ON resistance: Rss(on) typ. = 4.3 mΩ (VGS = 3.8 V)
- CSP(Chip Size Package)
- RoHS compliant (EU RoHS / MSL: Level 1 compliant)
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Operating Temperature | -55℃~+150℃ | |
| Features | - | |
| number of channels | 2 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 8A | |
| RDS(on) | 4mΩ | |
| Operating Voltage | 12V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low source-source ON resistance: Rss(on) typ. = 4.3 mΩ (VGS = 3.8 V)
- CSP(Chip Size Package)
- RoHS compliant (EU RoHS / MSL: Level 1 compliant)
C148297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



