LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPD90P03P4L04ATMA1 product image
  • IPD90P03P4L04ATMA1 thumbnail 1
  • IPD90P03P4L04ATMA1 thumbnail 2
  • IPD90P03P4L04ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPD90P03P4L04ATMA1RoHS

Manufacturer
MPN
IPD90P03P4L04ATMA1
LCSC Part #
C148284
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 30V TO-252
Datasheetpdf iconInfineon IPD90P03P4L04ATMA1
In-Stock: 708
708 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9874$ 1.99
10+$ 1.7021$ 17.02
30+$ 1.5456$ 46.37
100+$ 1.3695$ 136.95
500+$ 1.2912$ 645.60
1,000+$ 1.2554$ 1255.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-252
Drain to Source Voltage30V
Output Capacitance(Coss)3.05nF
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation137W
Reverse Transfer Capacitance (Crss@Vds)130pF
RDS(on)4.1mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)11.3nF
Gate Charge(Qg)160nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • P-channel - Logic Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • 100% Avalanche tested
  • Intended for reverse battery protection