LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC73D,653 product image
  • 74HC73D,653 thumbnail 1
  • 74HC73D,653 thumbnail 2
  • 74HC73D,653 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74HC73D,653RoHS

Manufacturer
MPN
74HC73D,653
LCSC Part #
C148207
Packaging
SOIC-14
Customer #
Key Attributes
Dual JK flip-flop with reset; negative-edge trigger
Datasheetpdf iconNexperia 74HC73D,653
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3976$ 0.40
10+$ 0.3132$ 3.13
30+$ 0.2775$ 8.33
100+$ 0.2337$ 23.37
500+$ 0.2142$ 107.10
1,000+$ 0.2029$ 202.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingSOIC-14
Operating Temperature-40℃~+125℃
Voltage - Supply2V~6V
Series74HC Series
Number of Bits per Element1
Output TypeComplementary type
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA
Quiescent Current4uA
Propagation Delay27ns@6V,50pF
Trigger TypeFalling Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC73 is a dual negative edge triggered JK flip-flop with individual J, K, clock (nCP) and reset (nR) inputs and complementary nQ and nQ outputs. The J and K inputs must be stable one set-up time prior to the HIGH-to-LOW clock transition for predictable operation. (nR(overline)) is asynchronous, when LOW it overrides the clock and data inputs, forcing the nQ output LOW and the nQ output HIGH. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • CMOS low-power dissipation
  • Wide supply voltage range from 2.0 to 6.0 V
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards
  • JESD8C (2.7 V to 3.6 V) JESD7A (2.0V to 6.0 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +80 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Logic circuit design
  • Digital systems
  • Timing control
  • Counters and frequency dividers
  • Data registers
  • State machines