LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC40103D,653 product image
  • 74HC40103D,653 thumbnail 1
  • 74HC40103D,653 thumbnail 2
  • 74HC40103D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC40103D,653RoHS

Manufacturer
MPN
74HC40103D,653
LCSC Part #
C148205
Packaging
SOIC-16
Customer #
Key Attributes
8-bit synchronous binary down counter
Datasheetpdf iconNexperia 74HC40103D,653
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6205$ 0.62
10+$ 0.4951$ 4.95
30+$ 0.4316$ 12.95
100+$ 0.3681$ 36.81
500+$ 0.3306$ 165.30
1,000+$ 0.3111$ 311.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingSOIC-16
Number of Bits per Element8
Voltage - Supply2V~6V
DirectionDown Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay35ns
Count Rate32MHz
FeaturesSynchronous counting;Asynchronous parallel load;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC40103 is an 8-bit synchronous down counter. It has control inputs for enabling or disabling the clock (CP), for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. In normal operation, the counter is decremented by one count on each positive-going transition of the clock (CP). Counting is inhibited when the terminal enable input (TE) is HIGH. The terminal count output (TC) goes LOW when the count reaches zero if TE is LOW, and remains LOW for one full clock period. When the synchronous preset enable input (PE) is LOW, data at the jam input (P0 to P7) is clocked into the counter on the next positive-going clock transition regardless of the state of TE. When the asynchronous preset enable input (PL(overline)) is LOW, data at the jam input (P0 to P7) is asynchronously forced into the counter regardless of the state of PE, TE, or CP. The jam inputs (P0 to P7) represent a single 8-bit binary word. When the master reset input (MR) is LOW, the counter is asynchronously cleared to its maximum count (decimal 255) regardless of the state of any other input. If all control inputs except TE are HIGH at the time of zero count, the counters will jump to the maximum count, giving a counting sequence of 256 clock pulses long. Device may be cascaded using the TE input and the TC output, in either a synchronous or ripple mode. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Cascadable
  • Synchronous or asynchronous preset
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low-power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standard no. 7A
  • CMOS input levels
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +80 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Divide-by-n counters
  • Programmable timers
  • Interrupt timers
  • Cycle/program counters