LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW9523BTQR product image
  • AW9523BTQR thumbnail 1
  • AW9523BTQR thumbnail 2
  • AW9523BTQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AWINIC(Shanghai Awinic Tech) AW9523BTQRRoHS

Manufacturer
MPN
AW9523BTQR
LCSC Part #
C148077
Packaging
TQFN-24-EP(4x4)
Customer #
Key Attributes
AW9523B Product Manual
Datasheetpdf iconAWINIC(Shanghai Awinic Tech) AW9523BTQR
In-Stock: 22,425
22,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3486$ 1.74
50+$ 0.2614$ 13.07
150+$ 0.2189$ 32.84
500+$ 0.1904$ 95.20
2,500+$ 0.18$ 450.00
6,000+$ 0.1738$ 1042.80
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingTQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Interrupt OutputInterrupt Output
Output TypePush-Pull;Open-drain
Number of I/O16
FeaturesReset function;Input anti-jitter;Built-in LED driver;IO level configurable;Cascade and address expansion
Voltage - Supply2.4V~5.5V
Quiescent Supply Current100nA
Number of Supporting Devices4
Current - Output High(IOH)-
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The AW9523B is an I²C interface, 16-channel breathing light and 16-channel GPIO expander controller. It features 16 bidirectional GPIO ports, each of which can be configured as LED drive mode via command. In GPIO mode, each GPIO can be individually configured as input or output. In LED drive mode, the outputs are common-anode constant-current controlled, with 256 adjustable levels per channel. Additionally, four different levels of maximum drive current IMAX can be selected through the global control bits ISEL[1:0].

Features

AI Translation
  • 16-channel common-anode constant-current LED driver
  • 256-step linear dimming, four current range options
  • 16-channel GPIO expansion port, each independently configurable as input or output
  • Input port state change triggers interrupt output (INTN)
  • 400kHz fast I²C interface, supports 1.8V communication
  • Hardware reset support, reset pin with 10μs debounce
  • ESD protection: ±4000V HBM (MIL-STD-883H Method 3015.8)
  • Latch-up: ±450mA (JEDEC STANDARD NO.78C SEPTEMBER 2010)
  • RoHS compliant, lead-free package
  • Low standby current (<0.1μA)
  • Operating voltage: 2.4V ~ 5.5V
  • Operating temperature: -40°C ~ 85°C
  • Package: TQFN4X4-24L

Applications

AI Translation
  • Mobile Phone
  • MP3/PMP
  • GPS
  • Digital Photo Frame