LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1501-25E/SN product image
  • MCP1501-25E/SN thumbnail 1
  • MCP1501-25E/SN thumbnail 2
  • MCP1501-25E/SN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP1501-25E/SNRoHS

Manufacturer
MPN
MCP1501-25E/SN
LCSC Part #
C148024
Packaging
SOIC-8
Customer #
Key Attributes
High-Precision Buffered Voltage Reference
Datasheetpdf iconMICROCHIP MCP1501-25E/SN
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.595$ 1.60
10+$ 1.3249$ 13.25
30+$ 1.1768$ 35.30
100+$ 1.0091$ 100.91
500+$ 0.9343$ 467.15
1,000+$ 0.9017$ 901.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMICROCHIP
PackagingSOIC-8
Quiescent Current550uA
Output Voltage2.5V
Tolerance±0.1%
Voltage - Supply2.7V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz-
Output Current20mA
FeaturesEnable/disable;Built-in output buffer
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.

Features

AI Translation
  • Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
  • Initial Accuracy: 0.1%
  • Operating Temperature Range: -40 to +125°C
  • Low Typical Operating Current: 140 µA
  • Line Regulation: 50 ppm/V Maximum
  • Load Regulation: 40 ppm/mA Maximum
  • 8 Voltage Variants Available: 1.024V, 1.250V, 1.800V, 2.048V, 2.500V, 3.000V, 3.300V, 4.096V
  • Output Noise: 27 µVRMS, 10 Hz to 10 kHz (1.024V)

Applications

AI Translation
  • Precision Data Acquisition Systems
  • High-Resolution Data Converters
  • Medical Equipment Applications
  • Industrial Controls
  • Battery-Powered Devices