MICROCHIP USB3317C-CP-TR
| Manufacturer | |
| Mfr. Part # | USB3317C-CP-TR |
| LCSC Part # | C148008 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 26MHz Reference Clock |
| Description | 1.6V~3.6V Transceiver QFN-24-EP(4x4) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.615 | $ 2.62 |
10+ | $ 2.2097 | $ 22.10 |
30+ | $ 1.956 | $ 58.68 |
100+ | $ 1.6705 | $ 167.05 |
500+ | $ 1.5524 | $ 776.20 |
1,000+ | $ 1.5013 | $ 1501.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$