RICHTEK RT6150BGQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT6150BGQW |
| LCSC Part # | C147972 |
| Packaging | WSON-10-EP(2.5x2.5) |
| Customer # | |
| Key Attributes | Current Mode Buck-Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WSON-10-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V~5.5V | |
| Output Current | 800mA | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT6150A/B is a high efficiency, fixed frequency, BuckBoost DC/DC converter that operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium-ion, multi-cell alkaline or Ni-MH battery applications where the output voltage is within the battery voltage range. The device includes two N-MOSFET switches and two PMOSFET switches for high efficiency operation. Switching frequency is set at 1MHz to reduce the external component size. Quiescent current is only 60μA in Power Save Mode (PSM), maximizing battery life in portable applications. PSM operation is user controlled and can be enabled by driving the PS pin low. If the PS pin is driven high, then fixed frequency switching is enabled. Other features include low shutdown current, internal soft-start control, thermal shutdown protection and current limit. The RT6150A is available in the WDFN-10L 3×3 package and the RT6150B is available in the WDFN-10L 2.5×2.5 package.
Features
- Single Inductor
- Fixed Frequency Operation with Battery Voltages
- Synchronous Rectification : Up to 90% Efficiency
- Up to 800mA Continuous Output Current
- VOUT Disconnected from VIN during Shutdown
- Power Save Mode (PSM) Enable Control
- <1μ Shutdown Current
- Input Voltage Range: 1.8V to 5.5V
- Fixed 3.3V and Adjustable Output Voltage Options from 1.8V to 5.5V
- 10-Lead WDFN Packages
- RoHS Compliant and Halogen Free
Applications
- Portable Products
- Handheld Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1187 | $ 1.12 |
| 10+ | $ 0.9328 | $ 9.33 |
| 30+ | $ 0.8293 | $ 24.88 |
| 100+ | $ 0.6192 | $ 61.92 |
| 500+ | $ 0.5675 | $ 283.75 |
| 1,500+ | $ 0.5448 | $ 817.20 |
Standard Packaging1500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



