Advanced Monolithic Systems AMS1117-2.85
| Manufacturer | |
| Mfr. Part # | AMS1117-2.85 |
| LCSC Part # | C14791 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 1A Low Dropout (LDO) Regulator |
| Description | 2.85V 12V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Advanced Monolithic Systems | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,905
6,905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2792 | $ 1.40 |
50+ | $ 0.2308 | $ 11.54 |
150+ | $ 0.2101 | $ 31.52 |
500+ | $ 0.1842 | $ 92.10 |
2,500+ | $ 0.1635 | $ 408.75 |
5,000+ | $ 0.1566 | $ 783.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$