LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y079360K0000B0L product image
Images for reference only

VISHAY Y079360K0000B0L

Manufacturer
MPN
Y079360K0000B0L
LCSC Part #
C1478998
Packaging
Through Hole
Customer #
Key Attributes
RES 60kΩ ±0.1% 0.6W Through Hole
Datasheetpdf iconVISHAY Y079360K0000B0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1297$ 9.13
200+$ 3.5331$ 706.62
500+$ 3.4096$ 1704.80
1,000+$ 3.3478$ 3347.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance60kΩ
Power(Watts)600mW
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece