MICROCHIP AT42QT1012-MAHR
| Manufacturer | |
| MPN | AT42QT1012-MAHR |
| LCSC Part # | C147899 |
| Packaging | UDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | UDFN-8-EP(2x2) Sensor, Capacitive Touch RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x2) | |
| Features | Proximity detection;Capacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT42QT1012 (QT1012) is a single key device featuring a touch on/touch off (toggle) output with a programmable auto switch- off capability. The device is One- channel Toggle- mode QTouch® Touch Sensor IC with Power Management Functions. The QT1012 features a digital burst mode charge- transfer sensor designed specifically for touch controls and a unique "green" feature - the timeout function, which can turn off power after a time delay.
Features
- Number of Keys: One, toggle mode (touch- on / touch- off), plus programmable auto- off delay and external cancer Configurable as either a single key or a proximity sensor
- Technology: Patented spread- s, 6mm×6mm or larger (panel thickness dependent); widely different sizes and shapes possible
- Electrode design: Solid or ring electrode shapes
- PCB Layers required: One
- Electrode materials: Etched copper, silver, carbon, Indium Tin Oxide (ITO)
- Electrode substrates: PCB, FPCB, plastic films, glass
- Panel materials: Plastic, glass, composites, painted surfaces (low particle density metallic paints possible)
- Panel thickness: Up to 12mm glass, 6 mm plastic (electrode size and Cs dependent)
- Key sensitivity: Settable via external capacitor (Cs)
- Interface: Digital output, active high or active low (hardware configurable)
- Moisture tolerance: Increased moisture tolerance based on hardware design and firmware tuning
- Power:
- 1.8 V
- 5.5 V; 32 μA at 1.8 V
- Package:
- 6-pin SOT23-6 (3 x 3 mm) RoHS compliant
- 8-pin UDFN/USON (2 x 2 mm) RoHS compliant
- Signal processing:
- Self-calibration, auto drift compensation, noise filtering
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8696 | $ 1.87 |
| 10+ | $ 1.5949 | $ 15.95 |
| 30+ | $ 1.4229 | $ 42.69 |
| 100+ | $ 1.228 | $ 122.80 |
| 500+ | $ 1.1482 | $ 574.10 |
| 1,000+ | $ 1.1144 | $ 1114.40 |
Standard Packaging3000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x2) | |
| Features | Proximity detection;Capacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT42QT1012 (QT1012) is a single key device featuring a touch on/touch off (toggle) output with a programmable auto switch- off capability. The device is One- channel Toggle- mode QTouch® Touch Sensor IC with Power Management Functions. The QT1012 features a digital burst mode charge- transfer sensor designed specifically for touch controls and a unique "green" feature - the timeout function, which can turn off power after a time delay.
Features
- Number of Keys: One, toggle mode (touch- on / touch- off), plus programmable auto- off delay and external cancer Configurable as either a single key or a proximity sensor
- Technology: Patented spread- s, 6mm×6mm or larger (panel thickness dependent); widely different sizes and shapes possible
- Electrode design: Solid or ring electrode shapes
- PCB Layers required: One
- Electrode materials: Etched copper, silver, carbon, Indium Tin Oxide (ITO)
- Electrode substrates: PCB, FPCB, plastic films, glass
- Panel materials: Plastic, glass, composites, painted surfaces (low particle density metallic paints possible)
- Panel thickness: Up to 12mm glass, 6 mm plastic (electrode size and Cs dependent)
- Key sensitivity: Settable via external capacitor (Cs)
- Interface: Digital output, active high or active low (hardware configurable)
- Moisture tolerance: Increased moisture tolerance based on hardware design and firmware tuning
- Power:
- 1.8 V
- 5.5 V; 32 μA at 1.8 V
- Package:
- 6-pin SOT23-6 (3 x 3 mm) RoHS compliant
- 8-pin UDFN/USON (2 x 2 mm) RoHS compliant
- Signal processing:
- Self-calibration, auto drift compensation, noise filtering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



