LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1826T-ADJE/DC product image
  • MCP1826T-ADJE/DC thumbnail 1
  • MCP1826T-ADJE/DC thumbnail 2
  • MCP1826T-ADJE/DC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1826T-ADJE/DCRoHS

Manufacturer
MPN
MCP1826T-ADJE/DC
LCSC Part #
C147898
Packaging
SOT-223-5
Customer #
Key Attributes
1000 mA, Low-Voltage, Low Quiescent Current LDO Regulator
Datasheetpdf iconMICROCHIP MCP1826T-ADJE/DC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9625$ 0.96
10+$ 0.9218$ 9.22
30+$ 0.8957$ 26.87
100+$ 0.868$ 86.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-223-5
Output Voltage800mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)120uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6V
Output TypeAdjustable
FeaturesEnable control;Operating status indication;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The MCP1826/MCP1826S is a 1000 mA Low Dropout (LDO) linear regulator that provides high-current and low-output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1000 mA output current capability, combined with the low-output voltage capability, make the MCP1826 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1826S is a 3-pin fixed voltage version. The MCP1826/MCP1826S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 μF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1826/MCP1826S is typically less than 120 μA over the entire input voltage range, making it attractive for portable computing applications that demand high-output current. The MCP1826 versions have a Shutdown (SHDN) pin. When shut down, the quiescent current is reduced to less than 0.1 μA. On the MCP1826 fixed output versions the scaled-down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). The PWRGD delay is internally fixed at 200 μs (typical). The overtemperature and short circuit current-limiting provide additional protection for the LDO during system Fault conditions.

Features

AI Translation
  • 1000 mA Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1826 only)
  • Standard Fixed Output Voltages: -0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 250 mV Typical at 1000 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 μA (typ)
  • Low Shutdown Supply Current: 0.1 μA (typ) (MCP1826 only)
  • Fixed Delay on Power Good Output (MCP1826 only)
  • Short Circuit Current Limiting and Overtemperature Protection
  • TO-263-5(DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1826)
  • TO-263-3(DDPAK-3), TO-220-3, SOT-223-3 Package Options (MCP1826S)

Applications

AI Translation
  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers