KEMET EC2-24NU
| Manufacturer | |
| Mfr. Part # | EC2-24NU |
| LCSC Part # | C147866 |
| Package | DIP,15x7.5mm |
| Customer # | |
| Key Attributes | Miniature Signal Relays |
| Description | 24V Two groups of conversions: 2C(Double-pole double-throw conversion) 2A DIP,15x7.5mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | KEMET | |
| Package | DIP,15x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9853 | $ 3.99 |
10+ | $ 3.4075 | $ 34.08 |
30+ | $ 3.0639 | $ 91.92 |
100+ | $ 2.7157 | $ 271.57 |
500+ | $ 2.5548 | $ 1277.40 |
1,000+ | $ 2.483 | $ 2483.00 |
Standard Packaging 35/Full
Tube | ||
Better price for more quantity?
$