JSCJ SS8550-TA(RANGE:160-300)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SS8550-TA(RANGE:160-300) |
| LCSC Part # | C147847 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1.5A TO-92-3 |
| Description | Bipolar (BJT) Transistor PNP 25V 1.5A 100MHz 1W Through Hole TO-92-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,420
1,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0329 | $ 0.66 |
200+ | $ 0.0261 | $ 5.22 |
600+ | $ 0.0223 | $ 13.38 |
2,000+ | $ 0.02 | $ 40.00 |
10,000+ | $ 0.018 | $ 180.00 |
20,000+ | $ 0.0169 | $ 338.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$