VISHAY ROX200135MFNLBP
| Manufacturer | |
| MPN | ROX200135MFNLBP |
| LCSC Part # | C1472374 |
| Packaging | Through Hole,D7.9xL52.1mm |
| Customer # | |
| Key Attributes | RES 135MΩ ±1% 8.4W Through Hole,D7.9xL52.1mm |
| Description | 135MΩ 8.4W Metal Oxide Film Resistor ±200ppm/℃ ±1% Through Hole,D7.9xL52.1mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL52.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 27.943 | $ 27.94 |
200+ | $ 10.8136 | $ 2162.72 |
500+ | $ 10.4339 | $ 5216.95 |
1,000+ | $ 10.2456 | $ 10245.60 |
Standard Packaging 20/Full
Bag | ||
Better price for more quantity?
$