EVER OHMS CR2010JR027E04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CR2010JR027E04Z |
| LCSC Part # | C147234 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 27mΩ ±5% 750mW 2010 |
| Description | 27mΩ ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,260
3,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.037 | $ 0.74 |
200+ | $ 0.0294 | $ 5.88 |
600+ | $ 0.0251 | $ 15.06 |
4,000+ | $ 0.0226 | $ 90.40 |
8,000+ | $ 0.0204 | $ 163.20 |
20,000+ | $ 0.0192 | $ 384.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$