EVER OHMS CR2010J200KE04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CR2010J200KE04Z |
| LCSC Part # | C147043 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 200kΩ ±5% 750mW 2010 |
| Description | 750mW 200kΩ 200V ±100ppm/℃ Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0198 | $ 0.99 |
500+ | $ 0.0161 | $ 8.05 |
1,500+ | $ 0.0141 | $ 21.15 |
4,000+ | $ 0.0128 | $ 51.20 |
24,000+ | $ 0.0118 | $ 283.20 |
48,000+ | $ 0.0112 | $ 537.60 |
100,000+ | $ 0.0111 | $ 1110.00 |
200,000+ | $ 0.011 | $ 2200.00 |
Standard Packaging 4000/Full
Reel | ||