onsemi BZG03C15G
| Manufacturer | |
| Mfr. Part # | BZG03C15G |
| LCSC Part # | C146806 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 1.5W SMA(DO-214AC) |
| Description | Independent 13.8V~15.6V 1.5W 15V SMA(DO-214AC) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,270 
4,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1781 | $ 0.89 |
50+ | $ 0.1379 | $ 6.90 |
150+ | $ 0.1206 | $ 18.09 |
500+ | $ 0.0992 | $ 49.60 |
2,500+ | $ 0.0896 | $ 224.00 |
5,000+ | $ 0.0838 | $ 419.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$