onsemi NTR4003NT3G
| Manufacturer | |
| Mfr. Part # | NTR4003NT3G |
| LCSC Part # | C146737 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 0.56A SOT-23 |
| Description | N-Channel 30V 0.56A 0.83W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,200
7,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0776 | $ 0.78 |
100+ | $ 0.063 | $ 6.30 |
300+ | $ 0.0557 | $ 16.71 |
1,000+ | $ 0.0503 | $ 50.30 |
5,000+ | $ 0.0459 | $ 229.50 |
10,000+ | $ 0.0437 | $ 437.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$