LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL082ACDR product image
  • TL082ACDR thumbnail 1
  • TL082ACDR thumbnail 2
  • TL082ACDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL082ACDRRoHS

Manufacturer
MPN
TL082ACDR
LCSC Part #
C146677
Packaging
SOIC-8
Customer #
Key Attributes
2 3mV 13V/us 86dB 30pA 1.4mA 3MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TL082ACDR
In-Stock: 164
164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8116$ 0.81
10+$ 0.6473$ 6.47
30+$ 0.566$ 16.98
100+$ 0.4847$ 48.47
500+$ 0.4375$ 218.75
1,000+$ 0.4115$ 411.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate13V/us
Input Offset Current(Ios)100pA
FeaturesShort-Circuit Protection;Latch-up suppression
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current30pA
Output Current-
Noise density(eN)37nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)18uV/℃
Quiescent Current1.4mA
Gain Bandwidth Product3MHz
Dual Supply-20V~-2.25V;2.25V~20V
Rail to Rail-
Single Supply4.5V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL08xx JFET-input operational amplifier family is designed to offer a wider selection than any previously developed operational amplifier family. Each of these JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset-voltage temperature coefficient.

Features

AI Translation
  • Low Power Consumption: 1.4 mA/ch Typical
  • Wide Common-Mode and Differential Voltage Ranges
  • Low Input Bias Current: 30 pA Typical
  • Low Input Offset Current: 5 pA Typical
  • Output Short-Circuit Protection
  • Low Total Harmonic Distortion: 0.003% Typical
  • High Input Impedance: JFET Input Stage
  • Latch-Up-Free Operation
  • High Slew Rate: 13 V/μs Typical
  • Common-Mode Input Voltage Range Includes VCC+

Applications

AI Translation
  • Tablets
  • White goods
  • Personal electronics
  • Computers