UTC 2SD882SG-P-AB3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 2SD882SG-P-AB3-R |
| LCSC Part # | C146663 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 3A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 30V 3A 80MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,010
3,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0849 | $ 0.42 |
50+ | $ 0.0686 | $ 3.43 |
150+ | $ 0.0605 | $ 9.08 |
500+ | $ 0.0544 | $ 27.20 |
2,500+ | $ 0.0495 | $ 123.75 |
4,000+ | $ 0.0471 | $ 188.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$