LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw B-3102S20P-A000 product image
  • B-3102S20P-A000 thumbnail 1
  • B-3102S20P-A000 thumbnail 2
  • B-3102S20P-A000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw B-3102S20P-A000RoHS

Manufacturer
CkmtwAsian Brands
MPN
B-3102S20P-A000
LCSC Part #
C146637
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN IDC HEADER TH 20POS 2mm
Datasheetpdf iconCkmtw B-3102S20P-A000
Custom CablesMOQ 1pc
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5396$ 0.54
10+$ 0.4327$ 4.33
30+$ 0.3808$ 11.42
180+$ 0.35$ 63.00
540+$ 0.3176$ 171.50
1,080+$ 0.3014$ 325.51
Standard Packaging180/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw
PackagingThrough Hole,P=2mm
Number of Positions or Pins2x10P
Number of Rows2
Row spacing2mm
Connector TypeIDC Header
Pitch2mm
Number of PINs Per Row10
Contact PlatingGold
Mounting TypeThrough Hole
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging180
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.